Add To Favorites
Product Overview
Digi-Key Part Number 277-4310-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 134
Manufacturer

Manufacturer Part Number

1516056

Description SENSOR ACTUATOR BOX 8SLOT 3POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1516056
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polybutylene Terephthalate
Shell Size - Insert M8
 
Additional Resources
Standard Package ? 1
Other Names 1516056-ND
277-4310
SACB- 8/3-L- 5.0 PUR-M8
SACB-8/3-L-5.0PUR-M8

11:57:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.17000 168.17
10 154.71700 1,547.17
50 142.94480 7,147.24
100 136.21750 13,621.75
250 127.80872 31,952.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback