Add To Favorites
Product Overview
Digi-Key Part Number 277-4831-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

1516030

Description SENSOR ACTUATOR BOX 6SLOT 3POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1516030
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polybutylene Terephthalate
Shell Size - Insert M8
 
Additional Resources
Standard Package ? 1
Other Names 1516030-ND
277-4831
SACB- 6/3-L- 5.0 PUR-M8
SACB-6/3-L-5.0PUR-M8

15:19:08 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.39000 137.39
10 126.39900 1,263.99
50 116.78180 5,839.09
100 111.28580 11,128.58
250 104.41600 26,104.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback