Add To Favorites
Product Overview
Digi-Key Part Number ED1088TR-ND
Quantity Available 6,400
Can ship immediately
Manufacturer

Manufacturer Part Number

1508-0-57-15-00-00-03-0

Description TESTPOINT PIN SMD
Expanded Description PC Test Point Brass, Gold Plating Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Featured Product SMT Test Point Pin
Online Catalog 1508 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1508
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color -
Size / Dimension 0.100" x 0.045" (2.54mm x 1.14mm)
Plating Gold
Material - Insulation No Insulation
Material - Body Brass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,600
Other Names 1.50806E+15
ED1088TR

17:22:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.34305 548.88
3,200 0.30874 987.98
4,800 0.30417 1,460.02
8,000 0.29731 2,378.48
16,000 0.29159 4,665.48
40,000 0.28588 11,435.00
80,000 0.28016 22,412.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ED1088CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,912 - Immediate
  • Unit Price: 1.26000
  • Digi-Reel® ? : ED1088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback