Add To Favorites
Product Overview
Digi-Key Part Number ED1088CT-ND
Quantity Available 7,912
Can ship immediately
Manufacturer

Manufacturer Part Number

1508-0-57-15-00-00-03-0

Description TESTPOINT PIN SMD
Expanded Description PC Test Point Brass, Gold Plating Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Featured Product SMT Test Point Pin
Online Catalog 1508 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1508
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color -
Size / Dimension 0.100" x 0.045" (2.54mm x 1.14mm)
Plating Gold
Material - Insulation No Insulation
Material - Body Brass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1088CT

09:34:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 0.88000 8.80
25 0.75480 18.87
50 0.67920 33.96
100 0.59230 59.23
250 0.50316 125.79
500 0.47798 238.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1088TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 6,400 - Immediate
  • Unit Price: 0.34305
  • Digi-Reel® ? : ED1088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback