Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1503ETF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1503ETF

Description CUTTER TIP ANGL 30DEG FULL FLUSH
Expanded Description Tip (Oblique) Cutter Angled, 30° Full Flush 4.25" (108.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Erem®
Part Status Active
Type Tip (Oblique)
Shape Angled, 30°
Cut Edge Full Flush
Length - Overall 4.25" (108.0mm)
Features Carbide Blades
Capacity 18 AWG
Weight 0.2 lb (90.72g)
 
Additional Resources
Standard Package ? 1

03:14:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 317.00000 317.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback