Add To Favorites
Product Overview
Digi-Key Part Number 36-1502-2-ND
Quantity Available 32,531
Can ship immediately

Factory Stock ?: 114,500
Manufacturer

Manufacturer Part Number

1502-2

Description TERM TURRET SINGLE L=5.56MM TIN
Expanded Description Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.219" (5.56mm)
Length - Below Flange 0.109" (2.77mm)
Length - Overall 0.328" (8.33mm)
Mounting Type Through Hole
Termination Staking Flare
Flange Diameter 0.125" (3.18mm)
Diameter - Turret Head 0.093" (2.36mm)
Staking Side OD 0.090" (2.29mm)
Staking Side ID -
Mounting Hole Diameter 0.094" (2.39mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1502-2-ND
1502-2K
1502-2K-ND
36-1502-2

12:58:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30400 3.04
50 0.22140 11.07
100 0.21270 21.27
250 0.19096 47.74
500 0.18228 91.14
1,000 0.15190 151.90
2,500 0.13888 347.20
5,000 0.13020 651.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback