Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1212-1075-ND
Quantity Available
Manufacturer

Manufacturer Part Number

150-10-640-01-899161

Description DIL - HDR WITH FLOATING PIN
Expanded Description 40 Position DIP, DIL - Header Connector Male Pin Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DIL/SIL/TO Socket Catalog
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 150
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Surface Mount
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 10
Other Names 1212-1075
1501064001899160

15:41:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 4.29642 515.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback