Keywords:





Product Index > Cables, Wires > Multiple Conductor Cables > 1499119-1

All prices are in US dollars.
Digi-Key Part NumberA104077-250-ND
Price BreakUnit PriceExtended Price
1470.25000470.25
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

1499119-1

DescriptionCABLE 4PAIR 24AWG CAT 5E 250'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE 4PAIR 24AWG CAT 5E 250' | 1499119-1 | A104077-250-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1499119
Product Photos 1499119-1
RoHS Information 1499119-1 Statement of Compliance
Standard Package1
CategoryCables, Wires
FamilyMultiple Conductor Cables
Series-
Cable TypeMulti-Pair
Number of Conductors8 (4 Pair Twisted)
Wire Gauge24 AWG
Conductor StrandSolid
Conductor MaterialCopper, Bare
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter-
Shield Type-
Length250' (76.2m)
RatingsCat5e
Features-
ColorGray
Voltage-
Operating Temperature-
UsageCommunication
Conductor InsulationFluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Thickness-
Shield Material-
Shield Coverage-
Dynamic CatalogMulti-Paired, Undercarpet
Other Names1499119-1-ND
14991191
A104077-250
A104077TR
A104077TR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A104077-1-ND1499119-1Bulk0
Value Added Item
2.670001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:06:57 4/11/2013 - Help With This Screen