Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 281-2211-ND
Quantity Available 0

Factory Stock ?: 339
Manufacturer

Manufacturer Part Number

1498100000

Description INSERT MALE 3POS+1GND SCREW
Expanded Description Male Insert 3+Ground Position Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Kits with HA inserts, 3 pole
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Rockstar® HA
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 3+Ground
Size 1
Termination Style Screw
Voltage Rating 250V
Current Rating 22A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC), Glass Filled
Contact Material Copper Alloy
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1498100000-ND
281-2211
HDC HA 3 MS

07:01:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 10.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback