• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1489998-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1489998-1

Description CONN SCSI TERMINATOR 68POS
Expanded Description CONN SCSI TERMINATOR 68POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1489998
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Connector Type -
Number of Positions -
Type -
Mounting Feature -
Style -
Features -
 
Additional Resources
Standard Package ? 5

20:01:50 2/23/2017

Send Feedback