Add To Favorites
Product Overview
Digi-Key Part Number 281-3116-1-ND
Quantity Available 9,040
Can ship immediately

Factory Stock ?: 27
Manufacturer

Manufacturer Part Number

1480000000

Description CONTACT CRIMP 0.5-1.0 TIN
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1480000000
Online Catalog DFFC Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series DFFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 281-3116
281-3116-1
281-3116-ND

23:54:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.61200 6.12
25 0.52320 13.08
50 0.47040 23.52
100 0.46060 46.06
250 0.39204 98.01
500 0.37244 186.22
1,000 0.33323 333.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 281-3116-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    27 - Factory Stock ?
  • Unit Price: 0.24057
Send Feedback