|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 1479784-3

All prices are in US dollars.
Digi-Key Part NumberA108756-ND
Price BreakUnit PriceExtended Price
13.430003.43
253.1400078.50
502.91000145.50
1002.75000275.00
2502.60000650.00
Quantity Available Digi-Key Stock: 36
Can ship immediately
Manufacturer

Manufacturer Part Number

1479784-3

DescriptionMOD FRAME SNGL GANG 2PORT WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1479784-3 TE Connectivity AMP Connectors | A108756-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1479784 Drawing
Product Photos 1479784-3
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect
StyleSingle Gang
TypeModule Frame (106 Duplex)
Number of Ports2
Port DirectionStraight
ColorWhite
FeaturesMounting Hardware
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
Size / Dimension96.82mm H x 35.82mm W
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating-
Other NamesA108756

9:22:09 9/5/2015