|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 1479504-1

All prices are in US dollars.
Digi-Key Part NumberA108752-ND
Price BreakUnit PriceExtended Price
14.020004.02
253.6500091.25
503.34000167.00
1003.09000309.00
5003.033861,516.93
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

1479504-1

DescriptionMOD FRAME SNGL GANG 4PORT ALMOND
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1479504-1 TE Connectivity AMP Connectors | A108752-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1479504 Drawing
Product Photos 1479504-1
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL
StyleSingle Gang
TypeModule Frame (106 Duplex)
Number of Ports4
Port DirectionStraight
ColorAlmond
FeaturesMounting Hardware
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
Size / Dimension102.97mm H x 35.56mm W
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating-
Other NamesA108752

5:31:34 7/28/2015