Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29178-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1473571-3

Description CONN JUNCTION BOX 3POS 2D PNL MT
Expanded Description 3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1473571 Drawing
RoHS Information 1473571-3 Statement of Compliance
3D Model 1473571-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RITS
Part Status Active
Convert From (Adapter End) Receptacle, Female Sockets
Convert To (Adapter End) Receptacle, Female Sockets
Number of Positions 3
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
 
For Use With
Additional Resources
Standard Package ? 800
Other Names A29178

23:25:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.49600 1,196.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback