Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Board Spacers, Stackers > 146510-8

Non-Stock

All prices are in US dollars.
Digi-Key Part Number146510-8-ND
Price BreakUnit PriceExtended Price
1,0003.320503,320.50
Quantity Available
Manufacturer

Manufacturer Part Number

146510-8

DescriptionCONN HEADER 16POS DL .100 15GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146510
RoHS Information 146510-8 Statement of Compliance
Standard Package1,000
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Board Spacers, Stackers
SeriesAMPMODU Mod II, Amp
PackagingBulk
Number of Positions16
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.100" (2.54mm)
Length - Overall1.430" (36.32mm)
Length - Post (Mating)0.330" (8.38mm)
Length - Stack Height0.770" (19.56mm)
Length - Tail0.330" (8.38mm)
Mounting TypeThrough Hole
TerminationSolder
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)15µin (0.38µm)
ColorBlack

0:08:40 5/23/2013 - Help With This Screen