• Obsolete item.
Product Overview
Digi-Key Part Number 146308-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

146308-3

Description CONN HEADER BRKWAY 6POS DL R/A
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 146308 Drawing
RoHS Information 146308-3 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 500

02:44:24 3/28/2017

Send Feedback