Add To Favorites
Product Overview
Digi-Key Part Number PB876-ND
Quantity Available 9,038
Can ship immediately
Manufacturer

Manufacturer Part Number

OJE-SH-112HM,000

Description RELAY GEN PURPOSE SPST 10A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series OJE, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37.5mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 4ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag)
Coil Power 450 mW
Coil Resistance 320 Ohms
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1419128-1
1461402-6
OJESH112HM,000
OJESH112HM000
PB876

22:39:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.41800 14.18
25 1.26000 31.50
50 1.19700 59.85
100 1.13400 113.40
250 1.00800 252.00
500 0.94500 472.50
1,000 0.88200 882.00
5,000 0.85050 4,252.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback