Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number PB1321-ND
Quantity Available 17,436
Can ship immediately
Manufacturer

Manufacturer Part Number

ORWH-SH-112D,N000

Description RELAY GEN PURPOSE SPDT 10A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ORWH Series Datasheet
1461069 Drawing
3D Model 1461069-5.pdf
PCN Obsolescence/ EOL Multiple Devices 19/Jan/2017
Online Catalog ORWH, OEG
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series ORWH, OEG
Packaging ? Tube ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 28VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 360 mW
Coil Resistance 400 Ohms
Operating Temperature -30°C ~ 70°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PB2029-ND ORWH-SH-112D1F,000 TE Connectivity Potter & Brumfield Relays Tube ? 553 - Immediate
1.07000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1461069-5
14610695
PB1321

18:53:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.32000 13.20
25 1.17360 29.34
50 1.11480 55.74
100 1.05620 105.62
250 0.93884 234.71
500 0.88016 440.08
1,000 0.82148 821.48
5,000 0.79214 3,960.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback