Add To Favorites
Product Overview
Digi-Key Part Number A112198-ND
Quantity Available 4,302
Can ship immediately
Manufacturer

Manufacturer Part Number

1445957-5

Description CONN HOUSING 1POS RED
Expanded Description 1 Position Blade Type Power Housing Connector Non-Gendered Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1445957
RoHS Information 1445957-5 Statement of Compliance
RoHS 2 Statement
Featured Product Power Series PCB Contacts
3D Model 1445957-5.pdf
Online Catalog Power Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Series 15/30/45
Packaging ? Bulk ?
Part Status Active
Connector Type Non-Gendered
Contact Type Non-Gendered
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Red
Features Stackable
Stacking Direction -
Fastening Type Spring Retention
Note Contacts Not Included
Voltage Rating -
Current Rating -
Material - Insulation Polycarbonate (PC)
Operating Temperature -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1445957-5-ND
14459575
A112198

21:54:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.93400 9.34
25 0.87880 21.97
50 0.84200 42.10
100 0.80540 80.54
250 0.73220 183.05
500 0.65896 329.48
1,000 0.58574 585.74
2,500 0.53083 1,327.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback