Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Accessories > 1445886-4

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1445886-4-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.409004.09
250.368409.21
500.3274016.37
1000.3137031.37
2500.2864471.61
5000.27280136.40
Quantity Available Digi-Key Stock: 794
Can ship immediately
Manufacturer

Manufacturer Part Number

1445886-4

DescriptionACCESSORY RETAINING PIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ACCESSORY RETAINING PIN | 1445886-4 | 1445886-4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1445886
Product Photos 1445886-4
RoHS Information 1445886-4 Statement of Compliance
RoHS 2 Statement
3D Model 1445886-4.pdf
Standard Package5,000
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Accessories
Series-
Accessory TypeRetaining Pin
For Use With/Related ProductsPower Series 15/30/45
Specifications2.49/2.62 dia x 6.35mm
Color-
Material-

20:32:26 6/19/2013 - Help With This Screen