Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Accessories > 1445762-1

All prices are in US dollars.
Digi-Key Part NumberA112195-ND
Price BreakUnit PriceExtended Price
14.920004.92
104.7240047.24
504.13320206.66
1003.93650393.65
2503.44440861.10
5002.771001,385.50
1,0002.363512,363.51
2,5002.200505,501.25
5,0002.1190010,594.98
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Part Number

1445762-1

DescriptionACCY REDUCING BUSHING 6-8AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1445762
RoHS Information 1445762-1 Statement of Compliance
RoHS 2 Statement
3D Model 1445762-1.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Accessories
Series-
Accessory TypeReducing Bushing
For Use With/Related ProductsPower Series 50
Specifications6-8 AWG
Color-
MaterialCopper
For Use WithA101929-ND - CONN PLUG 2POS 6AWG SILVER CRIMP
A101921-ND - CONN PLUG 2POS 6AWG SILVER CRIMP
A101909-ND - CONN PLUG 2POS 6AWG SILVER CRIMP
A101912-ND - CONN PLUG 2POS 6AWG SILVER CRIMP
647892-7-ND - CONN PLUG 2POS 6AWG SILVER CRIMP
Other Names1445762-1-ND
A112195

17:38:19 6/19/2013 - Help With This Screen