Add To Favorites
Product Overview
Digi-Key Part Number A112194-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

1445729-2

Description ACCESSORY MOUNTING WING 1POS BLU
Expanded Description Connector Mounting Wing For Power Series 75
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1445729
RoHS Information 1445729-2 Statement of Compliance
RoHS 2 Statement
3D Model 1445729-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Mounting Wing
For Use With/Related Products Power Series 75
Specifications Single Pole
Color Blue
Material Polycarbonate (PC)
 
For Use With
Additional Resources
Standard Package ? 500
Other Names 1445729-2-ND
A112194

04:59:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79100 7.91
25 0.74400 18.60
50 0.71300 35.65
100 0.68200 68.20
250 0.62000 155.00
500 0.55800 279.00
1,000 0.49600 496.00
2,500 0.44950 1,123.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback