Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Accessories > 1445729-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1445729-1-ND
Price BreakUnit PriceExtended Price
2,0000.46500930.00
Quantity Available
Manufacturer

Manufacturer Part Number

1445729-1

DescriptionACCESSORY MOUNTING WING 1POS BLU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1445729
RoHS Information 1445729-1 Statement of Compliance
3D Model 1445729-1.pdf
Standard Package2,000
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Accessories
Series-
Accessory TypeMounting Wing
For Use With/Related ProductsPower Series 75
SpecificationsSingle Pole
ColorBlue
MaterialPolycarbonate (PC)
For Use WithA101903-ND - CONN PLUG 1POS 6AWG SILVER CRIMP
A101901-ND - CONN PLUG 1POS 6AWG SILVER CRIMP
A101894-ND - CONN PLUG 1POS 6AWG SILVER CRIMP
A101895-ND - CONN PLUG 1POS 6AWG SILVER CRIMP
A101893-ND - CONN PLUG 1POS 6AWG SILVER CRIMP
1445715-5-ND - CONN HOUSING 1POS RED
1445715-4-ND - CONN HOUSING 1POS GREEN
1445715-3-ND - CONN HOUSING 1POS WHITE
A106633-ND - CONN HOUSING 1POS BLACK
1445715-1-ND - CONN HOUSING 1POS BLUE

11:47:51 5/23/2013 - Help With This Screen