Add To Favorites
Product Overview
Digi-Key Part Number A30259-ND
Quantity Available 7,712
Can ship immediately
Manufacturer

Manufacturer Part Number

1445022-3

Description CONN RECEPT 3MM 3POS MATE-N-LOK
Expanded Description 3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.118" (3.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A30259

21:26:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.42000 4.20
50 0.30640 15.32
100 0.29430 29.43
250 0.26428 66.07
500 0.25226 126.13
1,000 0.21021 210.21
2,500 0.19219 480.48
5,000 0.18018 900.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback