Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Accessories > 1437382-3

All prices are in US dollars.
Digi-Key Part Number1437382-3-ND
Price BreakUnit PriceExtended Price
15.350005.35
105.1360051.36
254.70800117.70
504.49400224.70
1004.28000428.00
2503.74500936.25
5003.638001,819.00
1,0003.103003,103.00
2,5002.889007,222.50
Quantity Available Digi-Key Stock: 122
Can ship immediately
Manufacturer

Manufacturer Part Number

1437382-3

DescriptionTERMINAL BLOCK NEMA CH CLAMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERMINAL BLOCK NEMA CH CLAMP | 1437382-3 | 1437382-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1437382-3 Drawing
Product Photos 1437382-3
RoHS Information 1437382-3 Statement of Compliance
3D Model 1437382-3.pdf
Standard Package100
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Accessories
SeriesBuchanan
TypeChannel Clamp
Number of Positions-
For Use With/Related ProductsMultiple Series
Color-
Dynamic CatalogBuchanan Series
For Use With1-1437392-7-ND - TERM BLOCK 30-12AWG CHANNEL MT
1437381-5-ND - CONN TERM BLOCK 30-12AWG 94V-2
Other Names14373823

12:54:58 5/22/2013 - Help With This Screen