Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > 1427P

All prices are in US dollars.
Digi-Key Part NumberHM1270-ND
Price BreakUnit PriceExtended Price
14.500004.50
104.0000040.00
503.32500166.25
1003.25000325.00
2503.12500781.25
5003.000001,500.00
Quantity Available Digi-Key Stock: 40
Can ship immediately

Factory Stock: 185
Manufacturer

Manufacturer Part Number

1427P

DescriptionHANDLE CHROME MOUNTING CNTR 2.8"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HANDLE CHROME MOUNTING CNTR 2.8" | 1427P | HM1270-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1427P Drawing
1427x
Product Photos 1427P
3D Model 1427P.dwg
1427P.(igs,stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series1427
TypeInstrumentation
Height0.937" (23.80mm)
Length - Center to Center2.799" (71.09mm)
Thread/Screw/Hole Size6-32 Thread
MaterialSteel, Chrome Plated
Mounting TypeScrew Holes, Back
Dynamic CatalogRack Accessories
Other Names1427P-ND
HM1270

23:52:18 5/11/2013 - Help With This Screen