Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > 1427E1BK

All prices are in US dollars.
Digi-Key Part NumberHM1334-ND
Price BreakUnit PriceExtended Price
14.500004.50
104.0000040.00
503.32500166.25
1003.25000325.00
2503.12500781.25
5003.000001,500.00
Quantity Available Digi-Key Stock: 26
Can ship immediately

Factory Stock: 53
Manufacturer

Manufacturer Part Number

1427E1BK

DescriptionHANDLE 2" STEEL BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HANDLE 2" STEEL BLACK | 1427E1BK | HM1334-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1427E1BK Drawing
Product Photos 1427E1BK
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series1427
TypeInstrumentation
Height1.032" (26.21mm)
Length - Center to Center2.000" (50.80mm)
Thread/Screw/Hole Size6-32 Thread
MaterialSteel, Black Coating
Mounting TypeScrew Holes, Back
Dynamic CatalogRack Accessories
Other NamesHM1334

23:52:29 5/11/2013 - Help With This Screen