Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > 1427E

All prices are in US dollars.
Digi-Key Part NumberHM1268-ND
Price BreakUnit PriceExtended Price
14.050004.05
103.6000036.00
502.99260149.63
1002.92500292.50
2502.81252703.13
5002.700001,350.00
Quantity Available Digi-Key Stock: 26
Can ship immediately

Factory Stock: 93
Manufacturer

Manufacturer Part Number

1427E

DescriptionHANDLE 2"MOUNTING/1"HEIGHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

HANDLE 2"MOUNTING/1"HEIGHT | 1427E | HM1268-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1427E Drawing
Product Photos 1427E
3D Model 1427E.dwg
1427E.(igs,stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series1427
TypeInstrumentation
Height1.000" (25.40mm)
Length - Center to Center2.000" (50.80mm)
Thread/Screw/Hole Size6-32 Thread
MaterialSteel, Chrome Plated
Mounting TypeScrew Holes, Back
Dynamic CatalogRack Accessories
Other Names1427E-ND
HM1268

10:15:11 4/11/2013 - Help With This Screen