Add To Favorites
Product Overview
Digi-Key Part Number 1499-1039-2-ND
Quantity Available 11,500
Can ship immediately
Manufacturer

Manufacturer Part Number

14255R-100

Description FT-X3 COMMUNICATIONS TRANFORMER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FT5000, FT-X3 Datasheet
Online Catalog FT-X3 Series
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series -
Part Status Active
Inductance -
For Use With/Related Products FT 3120, 3150, 5000 Smart Transceivers
Mounting Type Surface Mount
Size / Dimension 17.00mm L x 17.00mm W
Height - Seated (Max) 12.50mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 14255R-100-ND
1499-1039-2

12:32:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.19700 119.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1499-1039-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,898 - Immediate
  • Unit Price: 2.97000
  • Digi-Reel® ? : 1499-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback