Add To Favorites
Product Overview
Digi-Key Part Number HM1257-ND
Quantity Available 363
Can ship immediately

Factory Stock ?: 374
Manufacturer

Manufacturer Part Number

1421PCB1-8

Description PCB STANDOFF .25" 8/PK
Expanded Description Rack Board Standoff 0.650" (17mm) Overall Height
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Online Catalog Rack Accessories
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series 1421
Part Status Active
Accessory Type Board Standoff
Features 0.650" (17mm) Overall Height
For Use With/Related Products Enclosures
 
You May Also Be Interested In
  • 60 KIT - Serpac | SR60KIT-ND DigiKey Electronics
  • 60 KIT
  • Serpac
  • STNDOFF/SCREWS 100 PC W/ADHESIVE
  • Unit Price 41.29000
  • SR60KIT-ND
Additional Resources
Standard Package ? 1
Other Names 1421PCB1-8-ND
1421PCB18
HM1257

13:54:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
5 4.46600 22.33
10 4.34800 43.48
25 4.23000 105.75
50 4.11260 205.63
100 3.87750 387.75
250 3.64252 910.63
500 3.52500 1,762.50
1,000 3.40750 3,407.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1421PCB1-100-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9 - Factory Stock ?
  • Unit Price: 50.86000
Send Feedback