Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 14290-30600591000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

142-90-306-00-591000

Description HEADER OPEN .018"DIA .300 6POS
Expanded Description 6 Position DIP, DIL - Header Connector Post, Extended Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 142 Series (in.)
142 Series (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 142
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post, Extended
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200µin (5.08µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 67
Other Names 14290-30600591000
1429030600591000

13:36:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
67 11.29134 756.52
268 3.15731 846.16
536 1.86300 998.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback