Add To Favorites
Product Overview
Digi-Key Part Number J491-ND
Quantity Available 324
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

142-0701-406

Description CONN SMA JACK STR 50 OHM SOLDER
Expanded Description SMA Connector Jack, Female Socket 50 Ohm Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 142-0701-406 Spec
142-0701-406 Drawing
Featured Product Connectivity Solutions
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Jack, Female Socket
Contact Termination Solder Cup
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Features Extended Insulation
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1420701406
J491

12:41:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.69000 7.69
10 7.35700 73.57
25 6.68800 167.20
50 6.35360 317.68
100 6.18640 618.64
250 5.51760 1,379.40
500 5.18320 2,591.60
1,000 5.01600 5,016.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback