Add To Favorites
Product Overview
Digi-Key Part Number A99173-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

1410303-1

Description CONN R/A PLUG DC VITA41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1410303-x
RoHS Information 1410303-1 Statement of Compliance
RoHS 2 Statement
3D Model 1410303-1.pdf
Online Catalog MultiGig RT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MultiGig RT2
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Plug, Male Blades
Connector Style VITA 41, Center
Number of Positions 49
Number of Positions Loaded -
Pitch 0.071" (1.80mm)
Number of Rows 7
Number of Columns 15 (7 filled)
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 14 Signal Pairs, 3 Single Signal, 18 Ground
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 50V
 
Additional Resources
Standard Package ? 17
Other Names 14103031
A99173

17:24:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.14000 75.14
10 70.72000 707.20
50 64.09000 3,204.50
100 60.55400 6,055.40
250 58.78600 14,696.50
500 57.46000 28,730.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback