Add To Favorites
Product Overview
Digi-Key Part Number 277-7328-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

1406085

Description ASSEMBLED ETHERNET CBL SHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1406085
PCN Design/Specification Multiple Devices 10/Dec/2014
Online Catalog Network Cable
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Connector Type Circular 04 pos Female to RJ45, 8p4c
Length 6.56' (2.00m)
Cable Type Round
Color Blue
Shielding Shielded
Usage Cat5, Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names 277-7328
VS-M12FSBP-IP20-93E-LI/2,0
VSM12FSBPIP2093ELI20

17:51:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.22000 95.22
10 87.60300 876.03
50 80.93720 4,046.86
100 77.12810 7,712.81
250 72.36692 18,091.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback