Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 277-7326-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1406056

Description ASSEMBLED ETHERNET CABLE SHIELD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
PCN Obsolescence/ EOL VS Product Line 05/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Obsolete
Connector Type Circular 04 pos Male to RJ45, 8p4c
Length 6.56' (2.00m)
Cable Type Round
Color Blue
Shielding Shielded
Usage Cat5, Industrial Environments - IP67
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1407361-ND 1407361 Phoenix Contact Bulk ? 30 - Factory Stock ?
56.78000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 277-7326
VS-M12MS-IP20-93E-LI/2,0
VSM12MSIP2093ELI20

15:34:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.20000 63.20
10 58.14300 581.43
50 53.71940 2,685.97
100 51.19130 5,119.13
250 48.03132 12,007.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback