Add To Favorites
Product Overview
Digi-Key Part Number P13387-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

1404KL-04W-B59-B00

Description FAN AXIAL 35X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1404KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 35mm L x 35mm H
Width 10.00mm
Air Flow 5.6 CFM (0.159m³/min)
Static Pressure 0.165 in H2O (41.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 27 dB
Power (Watts) 0.96W
RPM 9000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.026 lb (11.79g)
Current Rating 0.080A
Voltage Range 8 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1404KL04WB59B00
P13387

08:46:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.68000 12.68
10 12.07200 120.72
25 11.31720 282.93
50 10.93980 546.99
100 10.03450 1,003.45
250 9.43088 2,357.72
500 9.24226 4,621.13
1,000 9.20453 9,204.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback