Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1402489-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1402489

Description USB FLASH DRIVE 8GB USB 2.0
Expanded Description USB Flash Drive 8GB USB 2.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1402489
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Memory Size 8GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature -15°C ~ 60°C
Size / Dimension 100.3mm L x 36.80mm W x 20.60mm H
Weight -
 
Additional Resources
Standard Package ? 1
Other Names VS-04-MS-IP67

02:08:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.51000 141.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback