Add To Favorites
Product Overview
Digi-Key Part Number 277-5521-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

1401815

Description ZACK STRIP UNPRINTED 10-SECTION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1401815
Online Catalog CLIPLINE Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Accessories - Marker Strips

Manufacturer

Phoenix-Contact

Series CLIPLINE
Packaging ? -
Type Label, Snap In
Legend Blank
Pitch 0.205" (5.20mm)
For Use With/Related Products CLIPLINE Series
Color White
 
Additional Resources
Standard Package ? 10
Other Names 1401815-ND
277-5521
BN-ZB5,2/WH
BN-ZB5,2/WH:UNBEDRUCKT

03:04:47 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.29500 22.95
50 2.11140 105.57
100 1.95080 195.08
250 1.85896 464.74
500 1.74420 872.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback