Add To Favorites
Product Overview
Digi-Key Part Number J573-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 44
Manufacturer

Manufacturer Part Number

140-0000-951

Description DIE SET MCX/SMB/SMC/SMA 75OHM SM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 140-0000-9xx
Online Catalog 140-0000-9 Die Set Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Part Status Active
Tool Type Die Set
For Use With/Related Products Coaxial, RF - MCX, SMA, SMB, SMC
Specifications Hex - 0.105", 0.128", 0.151", 0.213"
Compatible Tools 140-0000-952
Cable Group RG-58, 142, 178, 316, 316DS, 735A, LMR-100, LMR-195, LMR-200
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1400000951
J573

09:01:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 192.20000 192.20
5 186.00000 930.00
10 179.80000 1,798.00
25 173.60000 4,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback