Add To Favorites
Product Overview
Digi-Key Part Number A104868-ND
Quantity Available 4,598
Can ship immediately
Manufacturer

Manufacturer Part Number

1393564-6

Description MOUNT RECTANGULAR GEN PURP
Expanded Description Component Mount General Purpose - Axial, Radial Rectangular
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1393564-x Drawing
Online Catalog Mounting Fixtures Halterung
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Mount
Shape Rectangular
Usage General Purpose - Axial, Radial
Material -
Color -
Features -
Length -
Width -
Height -
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000
Other Names 13935646
A104868

12:17:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
5 0.29000 1.45
10 0.24200 2.42
25 0.22760 5.69
50 0.21780 10.89
100 0.19360 19.36
250 0.18392 45.98
500 0.17424 87.12
1,000 0.16456 164.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback