Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-139-B-ND
Quantity Available 0

Factory Stock ?: 123
Manufacturer

Manufacturer Part Number

139-B

Description HOLDER BATTERY 1CELL 9V ALUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series 206, 1611
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 139-BK
139-BK-ND
36-139-B

01:52:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback