Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29861-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1376807-2

Description CONN HOUSING TAB 18POS 3ROW PNL
Expanded Description 18 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1376807 Drawing
RoHS Information 1376807-2 Statement of Compliance
RoHS 2 Statement
3D Model 1376807-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 18
Pitch 0.150" (3.81mm)
Number of Rows 3
Row Spacing 0.300" (7.62mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names A29861

21:33:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 12.74000 25,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback