Add To Favorites
Product Overview
Digi-Key Part Number A29860-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

1376807-1

Description CONN HOUSING TAB 18POS 3ROWS
Expanded Description 18 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1376807 Drawing
RoHS Information 1376807-1 Statement of Compliance
RoHS 2 Statement
3D Model 1376807-1.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 18
Pitch 0.150" (3.81mm)
Number of Rows 3
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 80
Other Names A29860

02:24:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.20000 15.20
10 13.82000 138.20
50 12.43800 621.90
100 11.74700 1,174.70
250 10.71052 2,677.63
500 10.01950 5,009.75
1,000 9.19030 9,190.30
2,500 8.98300 22,457.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback