Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Housings > 1375820-2

All prices are in US dollars.
Digi-Key Part NumberA99613-ND
Price BreakUnit PriceExtended Price
10.130000.13
100.121001.21
500.077403.87
1000.074807.48
2500.0645216.13
5000.0619430.97
1,0000.0542054.20
2,5000.04904122.60
5,0000.04646232.29
Quantity Available Digi-Key Stock: 28,808
Can ship immediately
Manufacturer

Manufacturer Part Number

1375820-2

DescriptionCONN RCPT HSNG 2POS CST-100 II
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT HSNG 2POS CST-100 II | 1375820-2 | A99613-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1375820
Product Photos 1375820-2
RoHS Information 1375820-2 Statement of Compliance
Catalog Drawings 770602, 1375820 Series Side
770602, 1375820 Series Front
3D Model 1375820-2.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Housings
SeriesCST-100 II, Amp
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions2
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
Fastening TypeLocking Ramp
ColorWhite
Features-
NoteContacts Not Provided
Dynamic CatalogCST-100 II Series
Mating Products3-641212-2-ND - CONN HEADER 2POS R/A .100 GOLD
3-641211-2-ND - CONN HEADER 2POS VERT .100 GOLD
3-647609-2-ND - CONN HEADER 2POS VERT .100 TIN
644898-2-ND - CONN HEADER 2POS R/A .100 GOLD
647116-2-ND - CONN HEADER 2POS VERT .100 GOLD
644875-2-ND - CONN HEADER 2POS R/A .100 TIN
641211-2-ND - CONN HEADER 2POS STR .100 30GOLD
644892-2-ND - CONN HEADER 2POS SHRD TIN
644877-2-ND - CONN HEAD 2POS R/A TIN
647051-2-ND - CONN HEADER 2POS R/A .100 TIN
More...
For Use With271-2792-ND - PWR SPLY MED SWITCHER 175W 56V
271-2793-ND - PWR SPLY MED SWITCHER 175W 48V
271-2794-ND - PWR SPLY MED SWITCHER 175W 24V
271-2795-ND - PWR SPLY MED SWITCHER 175W 15V
271-2796-ND - PWR SPLY MED SWITCHER 175W 12V
271-2788-ND - MEDICAL INTERNAL PS 400W 48V
271-2784-ND - MEDICAL INTERNAL PS 400W 28V
271-2785-ND - MEDICAL INTERNAL PS 400W 24V
271-2786-ND - MEDICAL INTERNAL PS 400W 12V
271-2638-ND - PWR SPLY MED SWITCHER 270W 5V
More...
Associated ProductA100453CT-ND - CONN SOCKET 22-26AWG TIN CRIMP
A100454CT-ND - CONN SOCKET 22-26AWG GOLD CRIMP
A100455CT-ND - CONN SOCKET 22-26AWG GOLD CRIMP
1445336-3-ND - CONTACT CST-100 II 26-22AWG 30AU
1445336-2-ND - CONTACT CST-100 II 26-22AWG 15AU
A99620-ND - CONN SCKT 26-22AWG TIN CST100 II
A100455TR-ND - CONN SOCKET 22-26AWG GOLD CRIMP
A100453TR-ND - CONN SOCKET 22-26AWG TIN CRIMP
A100454TR-ND - CONN SOCKET 22-26AWG GOLD CRIMP
Other Names1375820-2-ND
13758202
A99613

11:14:33 5/21/2013 - Help With This Screen