Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1374737-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1374737-1

Description STRAIN RELIEF FOR LC CONNECTORS
Expanded Description Connector Strain Relief For LC Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1374737
RoHS Information 1374737-1 Statement of Compliance
RoHS 2 Statement
3D Model 1374737-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Strain Relief
For Use With/Related Products LC Connectors
Specifications Angled, 1.46" (37.00mm) Length
Material Thermoplastic Elastomer (TPE)
Color Blue
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1,000

12:46:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.95750 1,957.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback