Add To Favorites
Product Overview
Digi-Key Part Number 718-1792-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

134D477X9050T6

Description CAP TANT 470UF 50V 10% AXIAL
Expanded Description 470µF ±10% Hermetically Sealed Tantalum Capacitors 50V Axial 750 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series HI TMP®, 134D
Packaging ? Tray ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 750 mOhm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names 134D477X9050T6-ND
718-1792

22:46:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.12000 119.12
10 112.95600 1,129.56
25 110.90240 2,772.56
50 106.79500 5,339.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback