Add To Favorites
Product Overview
Digi-Key Part Number A100176-ND
Quantity Available 6,039
Can ship immediately
Manufacturer

Manufacturer Part Number

1339345-1

Description CONN PIVOT DL ENT 1PR HOT/GROUND
Expanded Description 2 (1 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Pivot II
Packaging ? Tray ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2 (1 Pair)
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22-26 AWG
Features Double Entry
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Color Black
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 240
Other Names 13393451
A100176

11:23:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 1.81200 18.12
50 1.51000 75.50
100 1.47320 147.32
250 1.28904 322.26
500 1.17854 589.27
1,000 1.06806 1,068.06
2,500 0.95757 2,393.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback