Add To Favorites
Product Overview
Digi-Key Part Number ACX1252-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Manufacturer Part Number

132361

Description CONN TERMINATOR JACK SMA 50OHM
Expanded Description Terminator Coax Connector Jack, Female Socket SMA 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 132361 Drawing
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Part Status Active
Connector Style SMA
Connector Type Jack, Female Socket
Frequency - Max -
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Gold
Contact Material Beryllium Copper
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1252

09:19:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.89600 48.96
25 4.48800 112.20
50 4.28400 214.20
100 4.08000 408.00
250 3.57000 892.50
500 3.46800 1,734.00
1,000 2.95800 2,958.00
2,500 2.75400 6,885.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback