Add To Favorites
Product Overview
Digi-Key Part Number ACX1251-ND
Quantity Available 15,461
Can ship immediately
Manufacturer

Manufacturer Part Number

132360

Description CONN TERMINATOR PLUG SMA 50OHM
Expanded Description Terminator Coax Connector Plug, Male Pin SMA 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 132360 Drawing
3D Model 132360.igs
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Frequency - Max 18GHz
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Gold
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1251

18:09:03 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.73600 27.36
25 2.50800 62.70
50 2.39400 119.70
100 2.28000 228.00
250 1.99500 498.75
500 1.93800 969.00
1,000 1.65300 1,653.00
2,500 1.53900 3,847.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback