Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1321037-16

All prices are in US dollars.
Digi-Key Part NumberQ394-ND
Price BreakUnit PriceExtended Price
119.9100019.91
1018.48600184.86
10014.220001,422.00
25013.272003,318.00
50012.987606,493.80
1,00012.3240012,324.00
Quantity Available Digi-Key Stock: 145
Can ship immediately
Manufacturer

Manufacturer Part Number

1321037-16

DescriptionCBL DVI(24+1) CON 16' 26 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL DVI(24+1) CON 16' 26 AWG | 1321037-16 | Q394-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1321037-16
Product Photos 13210 SERIES
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 132103(3,5,7,9)-16
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeDVI-D Dual Link, Male to DVI-D Dual Link, Male
Length16.01' (4.88m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageDigital Visual Interface
Dynamic CatalogDVI, HDMI Cables
Other Names132103716
Q394

3:03:45 5/12/2013 - Help With This Screen